Part Details for SLPCRA16BSO3 by Amphenol Industrial Operations
Overview of SLPCRA16BSO3 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPCRA16BSO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6225
|
Newark | Pwr Conn, Inline Rcpt, 120A, 1Kv, Crimp, Product Range:Surlok Plus Slp Series, Gender:Receptacle, Voltage Rating:1Kvdc, Current Rating:120A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPCRA16BSO3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$7.2000 | Buy Now |
DISTI #
965-SLPCRA16BSO3-ND
|
DigiKey | SURLOK PLUS, 5.7MM, 1000V DC, IN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$10.1125 / $13.2700 | Buy Now |
DISTI #
AMMSLPCRA16BSO3
|
Heilind Electronics | SURLOK PLUS C10-762231-0303 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPCRA16BSO3
|
Interstate Connecting Components | SURLOK PLUS C10-762231-0303 | 0 |
|
Buy Now |