Part Details for SLPCRB35BSB3 by Amphenol Industrial Operations
Overview of SLPCRB35BSB3 by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPCRB35BSB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6247
|
Newark | Pwr Conn, Inline Rcpt, 200A, 1Kv, Crimp, Product Range:Surlok Plus Slp Series, Gender:Receptacle, Voltage Rating:1Kvdc, Current Rating:200A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPCRB35BSB3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$8.8300 | Buy Now |
DISTI #
965-SLPCRB35BSB3-ND
|
DigiKey | SURLOK PLUS, 8.0MM, 1000V DC, IN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
118 In Stock |
|
$9.4349 / $13.8800 | Buy Now |
DISTI #
AMMSLPCRB35BSB3
|
Heilind Electronics | SURLOK PLUS C10-754488-1103 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPCRB35BSB3
|
Interstate Connecting Components | SURLOK PLUS C10-754488-1103 | 0 |
|
Buy Now | |
DISTI #
3906569
|
element14 Asia-Pacific | PWR CONN, INLINE RCPT, 200A, 1KV, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$10.0117 / $14.2610 | Buy Now |
DISTI #
3906569
|
Farnell | PWR CONN, INLINE RCPT, 200A, 1KV, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 100 |
|
$14.0946 / $18.1667 | Buy Now |