There are no models available for this part yet.
Overview of SLPE14-970P8 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPE14-970P8 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31T6471
|
Newark | Slpe14-970P8 Ez-Screen Low Profile Emitter, Res.: 14 Mm Response (Tr): 25.5 Ms, Beams: 97, Rng: 0.1 To 7 M (4 In - 23 Ft), Ht. 970 Mm (38.2 In) , Connection: 300 Mm Pigtail, Euro M12 8-Pin Qd |Banner Engineering SLPE14-970P8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,641.0000 | Buy Now | |
DISTI #
2170-SLPE14-970P8-ND
|
DigiKey | LIGHT CURTAIN FINGER 14MM Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$1,641.0100 | Buy Now | |
DISTI #
778-SLPE14-970P8
|
Mouser Electronics | Safety Light Curtains SLPE14-970P8 EZ-SCREEN Low Profile Emitter, Res.: 14 mm Response (Tr): 25.5 ms, Beams: 97, Range: 0.1-7 m (4 in - 23 ft), Height: 970 mm (38.2 in), 300 mm (1 ft) 8-pin M12 Pigtail QD | 0 |
|
$1,641.0000 | Order Now |