Part Details for SLPE25-970P8 by Banner Engineering Corp
Overview of SLPE25-970P8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPE25-970P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T6539
|
Newark | Slpe25-970P8 Ez-Screen Low Profile Emitter, Res.: 25 Mm Response (Tr): 15.5 Ms, Beams: 49, Rng: 0.1 To 7 M (4 In - 23 Ft), Ht. 970 Mm (38.2 In) , Connection: 300 Mm Pigtail, Euro M12 8-Pin Qd |Banner Engineering SLPE25-970P8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,298.0000 | Buy Now |
DISTI #
2170-SLPE25-970P8-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$1,298.0000 | Buy Now |
DISTI #
778-SLPE25-970P8
|
Mouser Electronics | Safety Light Curtains SLPE25-970P8 EZ-SCREEN Low Profile Emitter, Res.: 25 mm Response (Tr): 15.5 ms, Beams: 49, Range: 0.1-7 m (4 in - 23 ft), ht. 970 mm (38.2 in), 300 mm (1 ft) 8-pin M12 Pigtail QD | 0 |
|
$1,298.0000 | Order Now |