Part Details for SLPHIRABPSR2 by Amphenol Industrial Operations
Overview of SLPHIRABPSR2 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPHIRABPSR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3098
|
Newark | 1500V Dc, Gen 2.0, 5.7Mm Surlok Plus, Receptacle, Panel Mount, Red, Busbar, Ip67Mated, Keyway 30Degree Rohs Compliant: Yes |Amphenol Industrial SLPHIRABPSR2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $12.0800 | Buy Now |
DISTI #
AMMSLPHIRABPSR2
|
Heilind Electronics | SURLOK PLUS C10-766440-2102 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPHIRABPSR2
|
Interstate Connecting Components | SURLOK PLUS C10-766440-2102 | 0 |
|
Buy Now |