Part Details for SLPHIRBBPSR2 by Amphenol Industrial Operations
Overview of SLPHIRBBPSR2 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPHIRBBPSR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8203
|
Newark | High Pwr Conn, Rcpt, Busbar, 200A, Red, Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1.5Kvdc, Current Rating:200A, Connector Mounting:Panel Mount, Contact Termination Type:Busbar Screw Rohs Compliant: Yes |Amphenol Industrial SLPHIRBBPSR2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$5.3000 | Buy Now |
DISTI #
965-SLPHIRBBPSR2-ND
|
DigiKey | SURLOK PLUS, 8.0MM, 1500V DC, RE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
114 In Stock |
|
$7.9444 / $11.6900 | Buy Now |
DISTI #
74806137
|
RS | Surlok Plus, Gen 2.0, 8.0mm, 1500V DC, Receptacle, Panel Mount, Red | Amphenol Industrial SLPHIRBBPSR2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0800 / $10.0200 | RFQ |
DISTI #
AMMSLPHIRBBPSR2
|
Heilind Electronics | SURLOK PLUS C10-765468-2102 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPHIRBBPSR2
|
Interstate Connecting Components | SURLOK PLUS C10-765468-2102 | 0 |
|
Buy Now |