There are no models available for this part yet.
Overview of SLPHIRCBPNO1 by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPHIRCBPNO1 by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK8218
|
Newark | High Pwr Conn, Rcpt, Busbar, 350A, Org, Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1.5Kvdc, Current Rating:350A, Connector Mounting:Panel Mount, Contact Termination Type:Busbar Screw Rohs Compliant: Yes |Amphenol Industrial SLPHIRCBPNO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$10.5200 | Buy Now | |
DISTI #
965-SLPHIRCBPNO1-ND
|
DigiKey | SURLOK PLUS, 10.3MM, 1500V DC, R Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$16.1472 / $23.1700 | Buy Now | |
DISTI #
74806177
|
RS | Surlok Plus, Gen 2.0, 10.3mm, 1500V DC, Receptacle, Panel Mount, Orange | Amphenol Industrial SLPHIRCBPNO1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0200 / $19.8600 | RFQ | |
DISTI #
AMMSLPHIRCBPNO1
|
Heilind Electronics | SURLOK PLUS C10-765128-0111 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMSLPHIRCBPNO1
|
Interstate Connecting Components | SURLOK PLUS C10-765128-0111 | 0 |
|
Buy Now |