Part Details for SLPHIRMTPNB2 by Amphenol Industrial Operations
Overview of SLPHIRMTPNB2 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPHIRMTPNB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6277
|
Newark | Pwr Conn, Rcpt, 70A, 1.5Kv, Screw, Product Range:Surlok Plus Slp Series, Gender:Receptacle, Voltage Rating:1.5Kvdc, Current Rating:70A, Connector Mounting:Panel Mount, Contact Termination Type:Screw Rohs Compliant: Yes |Amphenol Industrial SLPHIRMTPNB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$3.8400 | Buy Now |
DISTI #
965-SLPHIRMTPNB2-ND
|
DigiKey | 3.6MM SURLOK PLUS, RECEPTACLE, P Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$4.4418 / $7.4600 | Buy Now |
DISTI #
72353791
|
RS | 3.6mmSurlokPlus, Receptacle, Panel, Black, Screw,1500VDC, NOSEALING, keyway30 | Amphenol Industrial SLPHIRMTPNB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$6.1400 / $7.9700 | Buy Now |
DISTI #
AMMSLPHIRMTPNB2
|
Heilind Electronics | SURLOK PLUS C10-754727-1212 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPHIRMTPNB2
|
Interstate Connecting Components | SURLOK PLUS C10-754727-1212 | 0 |
|
Buy Now |