Part Details for SLPHIRMTPNR1 by Amphenol Corporation
Overview of SLPHIRMTPNR1 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPHIRMTPNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPHIRMTPNR1
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS RoHS: Compliant | 24 |
|
$4.3000 / $7.2800 | Buy Now |
DISTI #
SLPHIRMTPNR1
|
TME | Connector: DC supply, SurLok Plus, male, 3.6mm, PIN: 1, screw, red Min Qty: 5 | 0 |
|
$5.5400 | RFQ |
Part Details for SLPHIRMTPNR1
SLPHIRMTPNR1 CAD Models
SLPHIRMTPNR1 Part Data Attributes
|
SLPHIRMTPNR1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPHIRMTPNR1
Amphenol Corporation
1500V, 70A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DC Power Plugs or Jacks | |
Insulator Material | POLYETHYLENE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 70 A | |
Rated Voltage | 1500 V | |
Reference Standard | TUV; UL | |
Termination Type | SCREW |