There are no models available for this part yet.
Overview of SLPHIRMTPSB1 by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPHIRMTPSB1 by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AJ6282
|
Newark | Pwr Conn, Rcpt, 70A, 1.5Kv, Screw, Product Range:Surlok Plus Slp Series, Gender:Receptacle, Voltage Rating:1.5Kvdc, Current Rating:70A, Connector Mounting:Panel Mount, Contact Termination Type:Screw Rohs Compliant: Yes |Amphenol Industrial SLPHIRMTPSB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$4.3100 | Buy Now | |
DISTI #
965-SLPHIRMTPSB1-ND
|
DigiKey | 3.6MM SURLOK PLUS, RECEPTACLE, P Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
350 In Stock |
|
$4.1704 / $6.1400 | Buy Now | |
DISTI #
72353773
|
RS | 3.6mmSurlokPlus, Receptacle, Panel, Black, Screw,1500VDC, IP67(MATED),keyway20 | Amphenol Industrial SLPHIRMTPSB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$4.7800 / $6.2000 | Buy Now | |
DISTI #
AMMSLPHIRMTPSB1
|
Heilind Electronics | SURLOK PLUS C10-754727-1201 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMSLPHIRMTPSB1
|
Interstate Connecting Components | SURLOK PLUS C10-754727-1201 | 0 |
|
Buy Now |