Part Details for SLPHIRMTPSB2 by Amphenol Corporation
Overview of SLPHIRMTPSB2 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPHIRMTPSB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6283
|
Avnet Americas | Connector High Power Receptacle 1 Position Threaded Post Straight Flange Mount 1 Terminal 1 Port 70A 1.5kV Black - Bulk (Alt: 95AJ6283) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 95 Partner Stock |
|
$4.7700 / $6.1400 | Buy Now |
DISTI #
654-SLPHIRMTPSB2
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS RoHS: Compliant | 90 |
|
$3.8000 / $6.1400 | Buy Now |
DISTI #
SLPHIRMTPSB2
|
TME | Connector: DC supply, SurLok Plus, male, 3.6mm, PIN: 1, screw, black Min Qty: 5 | 0 |
|
$5.5400 | RFQ |
Part Details for SLPHIRMTPSB2
SLPHIRMTPSB2 CAD Models
SLPHIRMTPSB2 Part Data Attributes
|
SLPHIRMTPSB2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPHIRMTPSB2
Amphenol Corporation
1500V, 70A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DC Power Plugs or Jacks | |
Insulator Material | POLYETHYLENE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Rated Current (Power) | 70 A | |
Rated Voltage | 1500 V | |
Reference Standard | TUV; UL | |
Termination Type | SCREW |