Part Details for SLPHPA16BNR1 by Amphenol Corporation
Overview of SLPHPA16BNR1 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPHPA16BNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPHPA16BNR1
|
Mouser Electronics | Heavy Duty Power Connectors 1500V DC, Gen 2.0, 5.7mm Surlok Plus, Plug, Right Angle, Red, 16mm, Crimp, NO SEALING, keyway 20 RoHS: Compliant | 28 |
|
$7.4500 / $11.9000 | Buy Now |