Part Details for SLPHPA25BNO1 by Amphenol Corporation
Overview of SLPHPA25BNO1 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPHPA25BNO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPHPA25BNO1
|
Mouser Electronics | Heavy Duty Power Connectors 1500V DC, Gen 2.0, 5.7mm Surlok Plus, Plug, Right Angle, Orange, 25mm, Crimp, NO SEALING, keyway 20 RoHS: Compliant | 100 |
|
$7.5500 / $12.4900 | Buy Now |