Part Details for SLPHPB50BSB2 by Amphenol Corporation
Overview of SLPHPB50BSB2 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPHPB50BSB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPHPB50BSB2
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS, 8.00MM RoHS: Compliant | 42 |
|
$14.9900 / $19.1500 | Buy Now |
DISTI #
SLPHPB50BSB2
|
TTI | Heavy Duty Power Connectors SURLOK PLUS, 8.00MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$17.6700 | Buy Now |
DISTI #
SLPHPB50BSB2
|
TME | Connector: DC supply, SurLok Plus, female, 8mm, PIN: 1, for cable Min Qty: 1 | 100 |
|
$16.8100 / $24.0100 | Buy Now |
DISTI #
SLPHPB50BSB2
|
PEI Genesis | SLK+ 1500V 8.0mm RA PLUG BLK Min Qty: 1 | 92 |
|
$13.8900 / $16.4100 | Buy Now |
DISTI #
SLPHPB50BSB2
|
Avnet Abacus | Connector High Power Plug 1 Position Crimp Right Angle Cable Mount 1 Terminal 1 Port 200A 1.5kV Black (Alt: SLPHPB50BSB2) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLPHPB50BSB2
SLPHPB50BSB2 CAD Models
SLPHPB50BSB2 Part Data Attributes
|
SLPHPB50BSB2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPHPB50BSB2
Amphenol Corporation
1500V, 200A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 3.236 inch | |
Body Diameter | 0.957 inch | |
Body/Shell Style | PLUG | |
Connector Type | DC Power Plugs or Jacks | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Rated Current (Power) | 200 A | |
Rated Voltage | 1500 V | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP |