Part Details for SLPHPC70BSB2 by Amphenol Industrial Operations
Overview of SLPHPC70BSB2 by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPHPC70BSB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8271
|
Newark | High Pwr Conn, R/A Plug, Crimp, 350A/Blk, Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1.5Kvdc, Current Rating:350A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPHPC70BSB2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$20.5700 / $24.3100 | Buy Now |
DISTI #
965-SLPHPC70BSB2-ND
|
DigiKey | SURLOK PLUS, 10.3MM, 1500V DC, R Min Qty: 1 Lead time: 12 Weeks Container: Bag |
28 In Stock |
|
$20.8141 / $33.1500 | Buy Now |
DISTI #
74806157
|
RS | Surlok Plus, Gen 2.0, 10.3mm, 1500V DC, Right Angle Plug, Black" | Amphenol Industrial SLPHPC70BSB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$21.4000 / $29.7200 | Buy Now |
DISTI #
AMMSLPHPC70BSB2
|
Heilind Electronics | SURLOK PLUS C10-765127-1702 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPHPC70BSB2
|
Interstate Connecting Components | SURLOK PLUS C10-765127-1702 | 0 |
|
Buy Now | |
DISTI #
SLPHPC70BSB2
|
ECCO | 100 |
|
$23.5400 | Buy Now |