Part Details for SLPHPD120BSO2 by Amphenol Corporation
Overview of SLPHPD120BSO2 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPHPD120BSO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPHPD120BSO2
|
Mouser Electronics | Heavy Duty Power Connectors 1500V DC, Gen 2.0, 12.0mm Surlok Plus, Plug, Right Angle, Orange, 120mm, Crimp, IP67(MATED), keyway 30 RoHS: Compliant | 30 |
|
$20.3400 / $27.4600 | Buy Now |