Part Details for SLPHPM10BNB2 by Amphenol Corporation
Overview of SLPHPM10BNB2 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPHPM10BNB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6301
|
Avnet Americas | Connector High Power Plug 1 Position Crimp Right Angle Cable Mount 1 Terminal 1 Port 70A 1.5kV Black - Bulk (Alt: 95AJ6301) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$9.7300 / $12.1700 | Buy Now |
DISTI #
654-SLPHPM10BNB2
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS RoHS: Compliant | 15 |
|
$8.4200 / $12.3100 | Buy Now |
DISTI #
SLPHPM10BNB2
|
TME | Connector: DC supply, SurLok Plus, female, 3.6mm, PIN: 1, for cable Min Qty: 5 | 0 |
|
$8.9700 | RFQ |
Part Details for SLPHPM10BNB2
SLPHPM10BNB2 CAD Models
SLPHPM10BNB2 Part Data Attributes
|
SLPHPM10BNB2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPHPM10BNB2
Amphenol Corporation
1500V, 70A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.913 inch | |
Body Diameter | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | DC Power Plugs or Jacks | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 70 A | |
Rated Voltage | 1500 V | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP |