Part Details for SLPIPA16BSO0 by Amphenol Corporation
Overview of SLPIPA16BSO0 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPIPA16BSO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPIPA16BSO0
|
Mouser Electronics | Heavy Duty Power Connectors 16mm with Hardware orange, 90 keyway RoHS: Compliant | 18 |
|
$9.9000 / $15.6000 | Buy Now |
DISTI #
SLPIPA16BSO0
|
TME | Connector: DC supply, SurLok Plus, female, 5.7mm, PIN: 1, for cable Min Qty: 5 | 0 |
|
$11.4000 | RFQ |
Part Details for SLPIPA16BSO0
SLPIPA16BSO0 CAD Models
SLPIPA16BSO0 Part Data Attributes
|
SLPIPA16BSO0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPIPA16BSO0
Amphenol Corporation
1000V, 120A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 2.48 inch | |
Body Diameter | 0.886 inch | |
Body/Shell Style | PLUG | |
Connector Type | DC Power Plugs or Jacks | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Rated Current (Power) | 120 A | |
Rated Voltage | 1000 V | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP |