SLPIPA16BSO3
Description: 1000V, 120A,

Overview of SLPIPA16BSO3 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SLPIPA16BSO3 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-SLPIPA16BSO3
Mouser Electronics Heavy Duty Power Connectors 16mm with Hardware orange, 120 keyway RoHS: Compliant 75
  • 1 $11.1500
  • 10 $9.5100
  • 25 $8.9300
  • 100 $8.5000
  • 250 $8.4900
$8.4900 / $11.1500 Buy Now
DISTI # SLPIPA16BSO3
TME Connector: DC supply, SurLok Plus, female, 5.7mm, PIN: 1, for cable Min Qty: 5 0
  • 5 $11.4000
$11.4000 RFQ

CAD Models for SLPIPA16BSO3 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLPIPA16BSO3 by Amphenol Corporation

SLPIPA16BSO3
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Body Depth
2.48 inch
Body Diameter
0.886 inch
Body/Shell Style
PLUG
Connector Type
DC Power Plugs or Jacks
Insulator Material
POLYETHYLENE
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
WATERPROOF
Rated Current (Power)
120 A
Rated Voltage
1000 V
Reference Standard
TUV; UL
Termination Type
CRIMP
Want to compare parts?
  1. SLPIPA16BSO3
    Amphenol Corporation
    1000V, 120A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPIPA16BSO3 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPIPA16BSO3 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SLPIPA16BSO3 would you like to use for your alert(s)?
  • Please alert me when SLPIPA16BSO3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPIPA16BSO3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPIPA16BSO3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPIPA16BSO3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPIPA16BSO3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPIPA16BSO3 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: