Part Details for SLPIPA25BSB by Amphenol Corporation
Overview of SLPIPA25BSB by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPIPA25BSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9840
|
Avnet Americas | High Power Connector, Black, SurLok Plus Series, Plug, 1 kV, 120 A, Cable Mount, Crimp - Bulk (Alt: 38AH9840) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 33 Partner Stock |
|
$14.0600 / $16.0900 | Buy Now |
DISTI #
654-SLPIPA25BSB
|
Mouser Electronics | Heavy Duty Power Connectors 25mm with Hardware black, no keyway RoHS: Compliant | 23 |
|
$7.6100 / $12.2500 | Buy Now |
DISTI #
38AH9840
|
Avnet Americas | High Power Connector, Black, SurLok Plus Series, Plug, 1 kV, 120 A, Cable Mount, Crimp - Bulk (Alt: 38AH9840) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 33 Partner Stock |
|
$14.0600 / $16.0900 | Buy Now |
DISTI #
SLPIPA25BSB
|
TME | DC supply, SurLok Plus, PIN: 1, black, 120A, UL94V-0, 1kV Min Qty: 1 | 0 |
|
$9.7700 / $14.0300 | RFQ |
DISTI #
SLPIPA25BSB
|
Avnet Abacus | High Power Connector, Black, SurLok Plus Series, Plug, 1 kV, 120 A, Cable Mount, Crimp (Alt: SLPIPA25BSB) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLPIPA25BSB
SLPIPA25BSB CAD Models
SLPIPA25BSB Part Data Attributes:
|
SLPIPA25BSB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPIPA25BSB
Amphenol Corporation
1000V, 120A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 2.48 inch | |
Body Diameter | 0.886 inch | |
Body/Shell Style | PLUG | |
Connector Type | DC Power Plugs or Jacks | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Rated Current (Power) | 120 A | |
Rated Voltage | 1000 V | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP |