Part Details for SLPIPB50BSO1 by Amphenol Industrial Operations
Overview of SLPIPB50BSO1 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIPB50BSO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7318
|
Newark | Power Entry, Plug, 200A, 1Kv, Cable, Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPIPB50BSO1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$13.3900 | Buy Now |
DISTI #
SLPIPB50BSO1-ND
|
DigiKey | 8.0MM SURLOK PLUS STRAIGHT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
73 In Stock |
|
$20.8525 / $31.4200 | Buy Now |
DISTI #
AMMSLPIPB50BSO1
|
Heilind Electronics | SURLOK PLUS C10-731951-011 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIPB50BSO1
|
Interstate Connecting Components | SURLOK PLUS C10-731951-011 | 0 |
|
Buy Now |