Part Details for SLPIPB50BSR2EH by Amphenol Industrial Operations
Overview of SLPIPB50BSR2EH by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIPB50BSR2EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7533
|
Newark | Power Entry, Plug, 200A, 1Kv, Cable, Product Range:Surlok Plus Emi Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPIPB50BSR2EH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$6.0800 | Buy Now |
DISTI #
SLPIPB50BSR2EH-ND
|
DigiKey | SURLOK PLUS 8.0MM STRAIGHT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$20.8848 / $33.2700 | Buy Now |
DISTI #
71383793
|
RS | EMI Plug HVIL, 8.0mm, Straight, 50mm, 2 Red, 60 Keyway, SurLok Plus Series | Amphenol Industrial SLPIPB50BSR2EH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$19.0500 / $22.1600 | Buy Now |
DISTI #
AMMSLPIPB50BSR2EH
|
Heilind Electronics | SURLOK PLUS EMI C10-738727-3502 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIPB50BSR2EH
|
Interstate Connecting Components | SURLOK PLUS EMI C10-738727-3502 | 0 |
|
Buy Now |