Part Details for SLPIRA16CPNR1 by Amphenol Industrial Operations
Overview of SLPIRA16CPNR1 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRA16CPNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9921
|
Newark | Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:100A Rohs Compliant: Yes |Amphenol Industrial SLPIRA16CPNR1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
965-SLPIRA16CPNR1-ND
|
DigiKey | SURLOK PLUS, INLINE RECEPTACLE, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
89 In Stock |
|
$9.6460 / $16.2100 | Buy Now |
DISTI #
71835375
|
RS | Connector, INLINERec,5.7MM,16MMCRIMP, PANELMOUNTW/FLANGE, NON-SEALED, RED, | Amphenol Industrial SLPIRA16CPNR1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6000 / $13.6500 | RFQ |
DISTI #
AMMSLPIRA16CPNR1
|
Heilind Electronics | 5.7MM SURLOK PLUS PANEL MOUNT 16MM CRIMP TERMINATION 1000V 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRA16CPNR1
|
Interstate Connecting Components | 5.7MM SURLOK PLUS PANEL MOUNT 16MM CRIMP TERMINATION 1000V 1 | 0 |
|
Buy Now |