There are no models available for this part yet.
Overview of SLPIRA16CPSR0 by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPIRA16CPSR0 by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC6782
|
Newark | Surlok Plus |Amphenol Industrial SLPIRA16CPSR0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 / $6.8600 | Buy Now | |
DISTI #
965-SLPIRA16CPSR0-ND
|
DigiKey | SURLOK PLUS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
93 In Stock |
|
$7.5479 / $11.1100 | Buy Now | |
DISTI #
AMMSLPIRA16CPSR0
|
Heilind Electronics | SURLOK PLUS C10-730187-2300 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMSLPIRA16CPSR0
|
Interstate Connecting Components | SURLOK PLUS C10-730187-2300 | 0 |
|
Buy Now |