SLPIRA16CPSR2
Description: 1000V, 120A,

Overview of SLPIRA16CPSR2 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SLPIRA16CPSR2 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-SLPIRA16CPSR2
Mouser Electronics Heavy Duty Power Connectors 5.7mm SL+ RCPT,RED CRMP,16MM2,180KEYWAY RoHS: Compliant 42
  • 1 $11.0000
  • 10 $9.7400
  • 25 $9.0900
  • 100 $8.4900
  • 250 $7.7400
  • 500 $7.2400
  • 1,000 $6.6400
$6.6400 / $11.0000 Buy Now

CAD Models for SLPIRA16CPSR2 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLPIRA16CPSR2 by Amphenol Corporation

SLPIRA16CPSR2
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Body Depth
1.602 inch
Body/Shell Style
RECEPTACLE
Connector Type
DC Power Plugs or Jacks
Insulator Material
POLYETHYLENE
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
WATERPROOF
Rated Current (Power)
120 A
Rated Voltage
1000 V
Reference Standard
TUV; UL
Termination Type
CRIMP
Want to compare parts?
  1. SLPIRA16CPSR2
    Amphenol Corporation
    1000V, 120A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLPIRA16CPSR2 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLPIRA16CPSR2 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of SLPIRA16CPSR2 would you like to use for your alert(s)?
  • Please alert me when SLPIRA16CPSR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLPIRA16CPSR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLPIRA16CPSR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLPIRA16CPSR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLPIRA16CPSR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLPIRA16CPSR2 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: