Part Details for SLPIRA25CPNO1 by Amphenol Industrial Operations
Overview of SLPIRA25CPNO1 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRA25CPNO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-SLPIRA25CPNO1-ND
|
DigiKey | SURLOK PLUS, INLINE RECEPTACLE, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
83 In Stock |
|
$6.5213 / $10.9600 | Buy Now |
DISTI #
71835377
|
RS | Connector, INLINERec,5.7MM,25MMCRIMP, PANELMOUNTW/FLANGE, NON-SEALED, ORANGE, | Amphenol Industrial SLPIRA25CPNO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$11.1400 / $14.4700 | Buy Now |
DISTI #
AMMSLPIRA25CPNO1
|
Heilind Electronics | 5.7MM SURLOK PLUS PANEL MOUNT 25MM CRIMP TERMINATION 1000V 1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRA25CPNO1
|
Interstate Connecting Components | 5.7MM SURLOK PLUS PANEL MOUNT 25MM CRIMP TERMINATION 1000V 1 | 0 |
|
Buy Now |