Part Details for SLPIRATPNO1 by Amphenol Industrial Operations
Overview of SLPIRATPNO1 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRATPNO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-SLPIRATPNO1-ND
|
DigiKey | SURLOK PLUS, INLINE RECEPTACLE, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
64 In Stock |
|
$5.1833 / $6.8000 | Buy Now |
DISTI #
71835365
|
RS | Connector, INLINERec,5.7mm, THREADED, PANELMOUNTW/FLANGE, NON-SEALED, ORANGE, | Amphenol Industrial SLPIRATPNO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$7.5900 / $9.8600 | Buy Now |
DISTI #
AMMSLPIRATPNO1
|
Heilind Electronics | 5.7MM SURLOK PLUS PANEL MOUNT THREADED TERMINATION 1000V 120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRATPNO1
|
Interstate Connecting Components | 5.7MM SURLOK PLUS PANEL MOUNT THREADED TERMINATION 1000V 120 | 0 |
|
Buy Now |