Part Details for SLPIRB50CPNO0 by Amphenol Industrial Operations
Overview of SLPIRB50CPNO0 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRB50CPNO0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9980
|
Newark | Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:200A Rohs Compliant: Yes |Amphenol Industrial SLPIRB50CPNO0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
965-SLPIRB50CPNO0-ND
|
DigiKey | SURLOK PLUS, INLINE RECEPTACLE, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
99 In Stock |
|
$7.5018 / $12.6100 | Buy Now |
DISTI #
71835082
|
RS | Connector, INLINERec,8.0MM,50MM, CRIMP, PANELMOUNTW/FLANGE, NON-SEALED, ORANGE, | Amphenol Industrial SLPIRB50CPNO0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6100 / $16.0100 | RFQ |
DISTI #
AMMSLPIRB50CPNO0
|
Heilind Electronics | 8.0MM SURLOK PLUS PANEL MOUNT 50MM CRIMP TERMINATION 1000V 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRB50CPNO0
|
Interstate Connecting Components | 8.0MM SURLOK PLUS PANEL MOUNT 50MM CRIMP TERMINATION 1000V 2 | 0 |
|
Buy Now |