Part Details for SLPIRB50CPNR2 by Amphenol Industrial Operations
Overview of SLPIRB50CPNR2 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRB50CPNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-SLPIRB50CPNR2-ND
|
DigiKey | SURLOK PLUS, INLINE RECEPTACLE, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
98 In Stock |
|
$6.0942 / $8.0000 | Buy Now |
DISTI #
71835167
|
RS | Connector, INLINERec,8.0MM,50MM, CRIMP, PANELMOUNTW/FLANGE, NON-SEALED, RED, | Amphenol Industrial SLPIRB50CPNR2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6100 / $16.0100 | RFQ |
DISTI #
AMMSLPIRB50CPNR2
|
Heilind Electronics | 8.0MM SURLOK PLUS PANEL MOUNT 50MM CRIMP TERMINATION 1000V 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRB50CPNR2
|
Interstate Connecting Components | 8.0MM SURLOK PLUS PANEL MOUNT 50MM CRIMP TERMINATION 1000V 2 | 0 |
|
Buy Now |