Part Details for SLPIRB50CPSB1 by Amphenol Corporation
Overview of SLPIRB50CPSB1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPIRB50CPSB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPIRB50CPSB1
|
Mouser Electronics | Heavy Duty Power Connectors 8.0MM RECEPTACLE 180 KEYWAY BLACK RoHS: Compliant | 22 |
|
$8.8700 / $12.9000 | Buy Now |
DISTI #
SLPIRB50CPSB1
|
TME | Connector: DC supply, SurLok Plus, male, 8mm, PIN: 1, crimped, black Min Qty: 5 | 0 |
|
$9.4900 | RFQ |
DISTI #
SLPIRB50CPSB1
|
Avnet Abacus | Conn Power RCP 1 POS Crimp ST Flange Mount 1 Terminal 1 Port (Alt: SLPIRB50CPSB1) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLPIRB50CPSB1
SLPIRB50CPSB1 CAD Models
SLPIRB50CPSB1 Part Data Attributes
|
SLPIRB50CPSB1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPIRB50CPSB1
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 0.99 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |