Part Details for SLPIRB50CPSO4 by Amphenol Industrial Operations
Overview of SLPIRB50CPSO4 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRB50CPSO4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7381
|
Newark | Power Entry, Rcpt, 200A, 1Kv, Panel, Org, Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Panel Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPIRB50CPSO4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $8.0700 | Buy Now |
DISTI #
SLPIRB50CPSO4-ND
|
DigiKey | 8.0MM SURLOK PLUS RECEPTACLE PAN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
79 In Stock |
|
$9.0248 / $11.2700 | Buy Now |
DISTI #
AMMSLPIRB50CPSO4
|
Heilind Electronics | SURLOK PLUS C10-731950-004 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRB50CPSO4
|
Interstate Connecting Components | SURLOK PLUS C10-731950-004 | 0 |
|
Buy Now |