Part Details for SLPIRBBPNR1 by Amphenol Industrial Operations
Overview of SLPIRBBPNR1 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRBBPNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9945
|
Newark | Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:200A Rohs Compliant: Yes |Amphenol Industrial SLPIRBBPNR1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
965-SLPIRBBPNR1-ND
|
DigiKey | SURLOK PLUS, INLINE RECEPTACLE, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
73 In Stock |
|
$9.0068 / $13.2500 | Buy Now |
DISTI #
71835153
|
RS | Connector, INLINERec,8.0MM, BUSBAR, PANELMOUNTW/FLANGE, NON-SEALED, RED, | Amphenol Industrial SLPIRBBPNR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$9.5400 / $13.2500 | Buy Now |
DISTI #
AMMSLPIRBBPNR1
|
Heilind Electronics | 8.0MM SURLOK PLUS PANEL MOUNT FLAT BUSBAR TERMINATION 1000V | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRBBPNR1
|
Interstate Connecting Components | 8.0MM SURLOK PLUS PANEL MOUNT FLAT BUSBAR TERMINATION 1000V | 0 |
|
Buy Now |