Part Details for SLPIRBBPSO0EH by Amphenol Corporation
Overview of SLPIRBBPSO0EH by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRBBPSO0EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLPIRBBPSO0EH
|
Avnet Americas | High Power Connector, IP67, 90°, SurLok Plus EMI Series, Receptacle, 1 kV, 200 A, Panel Mount - Bulk (Alt: SLPIRBBPSO0EH) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9007 | Buy Now |
DISTI #
654-SLPIRBBPSO0EH
|
Mouser Electronics | Heavy Duty Power Connectors 8.0mm EMI&HVILBusbar Orange 90Keyway RoHS: Compliant | 221 |
|
$21.7600 / $27.0400 | Buy Now |
DISTI #
SLPIRBBPSO0EH
|
TTI | Heavy Duty Power Connectors 8.0mm EMI&HVILBusbar Orange 90Keyway RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 96 In Stock |
|
$18.8000 / $19.7400 | Buy Now |
DISTI #
SLPIRBBPSO0EH
|
TME | Connector: DC supply, SurLok Plus, male, 8mm, PIN: 1, screw, orange Min Qty: 5 | 0 |
|
$23.1600 | RFQ |
DISTI #
SLPIRBBPSO0EH
|
Avnet Abacus | High Power Connector, IP67, 90�, SurLok Plus EMI Series, Receptacle, 1 kV, 200 A, Panel Mount (Alt: SLPIRBBPSO0EH) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 11 Weeks, 0 Days | Abacus - 70 |
|
Buy Now |