Part Details for SLPIRBBPSR0EH by Amphenol Corporation
Overview of SLPIRBBPSR0EH by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRBBPSR0EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7561
|
Avnet Americas | High Power Connector, IP67, 90°, SurLok Plus EMI Series, Receptacle, 1 kV, 200 A, Panel Mount - Bulk (Alt: 49AC7561) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 48 Partner Stock |
|
$23.3700 / $26.5500 | Buy Now |
DISTI #
654-SLPIRBBPSR0EH
|
Mouser Electronics | Heavy Duty Power Connectors 8.0mm EMI&HVILBusbar Red 90Keyway RoHS: Compliant | 96 |
|
$20.8800 / $28.6500 | Buy Now |
DISTI #
SLPIRBBPSR0EH
|
TTI | Heavy Duty Power Connectors 8.0mm EMI&HVILBusbar Red 90Keyway RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$24.2400 / $27.1500 | Buy Now |
DISTI #
SLPIRBBPSR0EH
|
TME | Connector: DC supply, SurLok Plus, male, 8mm, PIN: 1, screw, red Min Qty: 5 | 0 |
|
$23.1600 | RFQ |
DISTI #
SLPIRBBPSR0EH
|
Avnet Abacus | High Power Connector, IP67, 90�, SurLok Plus EMI Series, Receptacle, 1 kV, 200 A, Panel Mount (Alt: SLPIRBBPSR0EH) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116730368344
|
Chip1Stop | Connector Power RoHS: Compliant | 1 |
|
$19.8000 | Buy Now |