Part Details for SLPIRBBPSR1EH by Amphenol Industrial Operations
Overview of SLPIRBBPSR1EH by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRBBPSR1EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLPIRBBPSR1EH-ND
|
DigiKey | SURLOK PLUS 8.0MM EMI& HVIL RECE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
62 In Stock |
|
$20.8848 / $33.2700 | Buy Now |
DISTI #
71383822
|
RS | Receptacle, 8.0mm, EMI/HVIL, Busbar Terminal, Red 270 Keyway, SurLok Plus Series | Amphenol Industrial SLPIRBBPSR1EH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 78 |
|
$19.0600 / $26.4700 | Buy Now |
DISTI #
AMMSLPIRBBPSR1EH
|
Heilind Electronics | SURLOK PLUS EMI C10-738726-3101 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRBBPSR1EH
|
Interstate Connecting Components | SURLOK PLUS EMI C10-738726-3101 | 0 |
|
Buy Now | |
DISTI #
2850853
|
Farnell | POWER ENTRY, RCPT, 200A, 1KV, PANEL, RED RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 2 Days Container: Each | 0 |
|
$29.5332 | Buy Now |