Part Details for SLPIRBTPSR1 by Amphenol Industrial Operations
Overview of SLPIRBTPSR1 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRBTPSR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7353
|
Newark | Power Entry, Rcpt, 200A, 1Kv, Panel, Red, Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Panel Mount, Contact Termination Type:Screw Rohs Compliant: Yes |Amphenol Industrial SLPIRBTPSR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$6.5900 | Buy Now |
DISTI #
SLPIRBTPSR1-ND
|
DigiKey | 8.0MM SURLOK PLUS RECEPTACLE PAN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
78 In Stock |
|
$8.8799 / $13.0700 | Buy Now |
DISTI #
AMMSLPIRBTPSR1
|
Heilind Electronics | SURLOK PLUS | Americas - 0 in Stock |
|
$8.7652 / $11.2000 | Buy Now |
DISTI #
AMMSLPIRBTPSR1
|
Interstate Connecting Components | SURLOK PLUS | 0 |
|
$8.7652 / $11.2000 | Buy Now |