There are no models available for this part yet.
Overview of SLPIRC70CPNO0 by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPIRC70CPNO0 by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AH0025
|
Newark | Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:250A, Connector Mounting:Panel Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPIRC70CPNO0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$15.6700 | Buy Now | |
DISTI #
965-SLPIRC70CPNO0-ND
|
DigiKey | SURLOK PLUS, INLINE RECEPTACLE, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
84 In Stock |
|
$13.3937 / $21.3700 | Buy Now | |
DISTI #
71835522
|
RS | Connector, INLINERec,10.3MM,70MM, CRIMP, PANELMOUNTW/FLANGE, NON-SEALED, ORANGE, | Amphenol Industrial SLPIRC70CPNO0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$14.2900 / $16.6200 | Buy Now | |
DISTI #
AMMSLPIRC70CPNO0
|
Heilind Electronics | 10.3MM SURLOK PLUS PANEL MOUNT 70MM CRIMP TERMINATION 1000V 2 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMSLPIRC70CPNO0
|
Interstate Connecting Components | 10.3MM SURLOK PLUS PANEL MOUNT 70MM CRIMP TERMINATION 1000V 2 | 0 |
|
Buy Now |