Part Details for SLPIRC70CPNO1 by Amphenol Industrial Operations
Overview of SLPIRC70CPNO1 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRC70CPNO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0026
|
Newark | Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:250A, Connector Mounting:Panel Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPIRC70CPNO1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$18.9300 / $19.6800 | Buy Now |
DISTI #
965-SLPIRC70CPNO1-ND
|
DigiKey | SURLOK PLUS, INLINE RECEPTACLE, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$11.0726 / $14.5300 | Buy Now |
DISTI #
71835570
|
RS | Connector, INLINERec,10.3mm,70mm, CRIMP, PANELMOUNTW/FLANGE, NON-SEALED, ORANGE, | Amphenol Industrial SLPIRC70CPNO1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7300 / $29.0900 | RFQ |
DISTI #
AMMSLPIRC70CPNO1
|
Heilind Electronics | 10.3MM SURLOK PLUS PANEL MOUNT 70MM CRIMP TERMINATION 1000V 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRC70CPNO1
|
Interstate Connecting Components | 10.3MM SURLOK PLUS PANEL MOUNT 70MM CRIMP TERMINATION 1000V 2 | 0 |
|
Buy Now |