Part Details for SLPIRCTPNR3 by Amphenol Industrial Operations
Overview of SLPIRCTPNR3 by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRCTPNR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-SLPIRCTPNR3-ND
|
DigiKey | SURLOK PLUS, INLINE RECEPTACLE, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
65 In Stock |
|
$14.1336 / $20.2800 | Buy Now |
DISTI #
71835652
|
RS | Connector, INLINERec,10.3MM, THREADEDPOST, PANELMOUNTW/FLANGE, NON-SEALED, RED, | Amphenol Industrial SLPIRCTPNR3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2600 / $28.5500 | RFQ |
DISTI #
AMMSLPIRCTPNR3
|
Heilind Electronics | 10.3MM SURLOK PLUS PANEL MOUNT THREADED TERMINATION 1000V 250 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRCTPNR3
|
Interstate Connecting Components | 10.3MM SURLOK PLUS PANEL MOUNT THREADED TERMINATION 1000V 250 | 0 |
|
Buy Now |