There are no models available for this part yet.
Overview of SLPL-2L-B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-042SLPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash on Contact(Matte Tin on Tails) plating, Natural Color, 4 Positions, LCP, Compatible, Tray Packing, With Pegs. |
Price & Stock for SLPL-2L-B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC5095-ND
|
DigiKey | SNAP LATCH BLACK 0.216" - 0.303" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1193 In Stock |
|
$0.1768 / $0.3600 | Buy Now | |
DISTI #
144-SLPL-2L-B
|
Mouser Electronics | Screws & Fasteners Snap Latch Plunger,Black RoHS: Compliant | 0 |
|
$0.1760 / $0.3200 | Order Now | |
DISTI #
71185478
|
RS | Snap Latch Rivet: Nylon, L x H x 9.4 mm (0.37 in)W, 9.4 mm (0.37 in) Head Diamet | Essentra Components SLPL-2L-B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2650 / $0.2940 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1420 | Buy Now | ||
Onlinecomponents.com | Black - Nylon - Plunger - Snap Latch Rivet - Compatible Hole Diameter Range 7.5 - 7.7 mm (0.295 - 0.303 in) - Compatible Door Thickness Range 3.0 - 5.2 mm (0.118 - 0.205 in) - Compatible Part NumbersSLG-2L-B RoHS: Compliant | 0 |
|
$0.1263 / $0.1694 | Buy Now | ||
DISTI #
RICSLPL-2L-B
|
DB Roberts | SNAP LATCH PLUNGER,BLACK | 0 |
|
RFQ |