Part Details for SLPMP25-1110P128 by Banner Engineering Corp
Overview of SLPMP25-1110P128 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPMP25-1110P128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T4281
|
Newark | Ez-Screen Low Profile Muting Pair, Res.: 25 Mm Response (Tr): 17 Ms, Beams: 56, Rng: 0.1 To 7 M (4 In - 23 Ft), Ht. 1110 Mm (43.7 In), Connection: 300 Mm Pigtail, Euro M12 12-Pin Qd (R) 8-Pin (E) |Banner Engineering SLPMP25-1110P128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,582.0000 | Buy Now |
DISTI #
2170-SLPMP25-1110P128-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$3,582.0200 | Buy Now |
DISTI #
778-SLPMP25-1110P128
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Low Profile Muting Pair, Res.: 25 mm Response (Tr): 17 ms, Beams: 56, Range: 0.1-7 m (4 in - 23 ft), ht. 1110 mm (43.7 in), 300 mm 12-pin M12 Pigtail QD (R) 8-pin (E) | 0 |
|
$3,582.0000 | Order Now |
DISTI #
70711996
|
RS | EZ-SCREEN Pair of Low Profile Muting, Resolution 25 mm 84524 | Banner Engineering SLPMP25-1110P128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$3,582.0000 | Buy Now |