Part Details for SLPP25-1250 by Banner Engineering Corp
Overview of SLPP25-1250 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPP25-1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T6647
|
Newark | Slpp25-1250 Ez-Screen Low Profile Pair , Resolution: 25 Mm, Response (Tr): 18.5 Ms, Beams: 63, Range: 0.1 To 7 M (4In. To 23Ft.), Height: 1250 Mm (49.2In.), Connection: Integral Rd |Banner Engineering SLPP25-1250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,797.0000 | Buy Now |
DISTI #
2170-SLPP25-1250-ND
|
DigiKey | SLPP25-1250 EZ-SCREEN LOW PROFIL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,797.0200 | Buy Now |
DISTI #
778-SLPP25-1250
|
Mouser Electronics | Safety Light Curtains SLPP25-1250 EZ-SCREEN Low Profile Pair, Resolution: 25 mm, Response (Tr): 18.5 ms, Beams: 63, Range: 0.1-7 m (4 in - 23 ft), Height: 1250 mm (49.2 in), Integral RD | 0 |
|
$3,797.0000 | Order Now |