Part Details for SLPP25-1250NP88 (ALTERNATE: 84239) by Banner Engineering Corp
Overview of SLPP25-1250NP88 (ALTERNATE: 84239) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPP25-1250NP88 (ALTERNATE: 84239)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70712131
|
RS | Ez-Screen Low Profile Pair, 25 mm X 1250 mm Pigtail, EZ-SCREEN LP Series | Banner Engineering SLPP25-1250NP88 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,720.0000 | RFQ |