There are no models available for this part yet.
Overview of SLPP25-1250P88 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPP25-1250P88 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10R5345
|
Newark | Light Curtain, Performance Level:-, Safety Curtain Category:Level 4, Safety Integrity Level:-, No. Of Beams:125, Protection Height:1.25M, Sensing Range Max:7M, Beam Spacing:25Mm, Control Output Type:-, Supply Voltage Max:24Vdc Rohs Compliant: Yes |Banner Engineering SLPP25-1250P88 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,490.7600 | Buy Now | |
DISTI #
2170-SLPP25-1250P88-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$3,836.0200 | Buy Now | |
DISTI #
778-SLPP25-1250P88
|
Mouser Electronics | Safety Light Curtains SLPP25-1250P88 EZ-SCREEN Low Profile Pair, Resolution: 25 mm, Response (Tr): 18.5 ms, Beams: 63, Range: 0.1-7 m (4 in - 23 ft), Height: 1250 mm (49.2 in), 300 mm (1 ft) 8-pin M12 Pigtail QD | 2 |
|
$3,836.0000 | Buy Now |