Part Details for SLPPA16BSR1 by Amphenol Industrial Operations
Overview of SLPPA16BSR1 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPA16BSR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-SLPPA16BSR1-ND
|
DigiKey | SURLOK PLUS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
69 In Stock |
|
$8.9909 / $13.2300 | Buy Now |
DISTI #
AMMSLPPA16BSR1
|
Heilind Electronics | SURLOK PLUS C10-730186-2301 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPPA16BSR1
|
Interstate Connecting Components | SURLOK PLUS C10-730186-2301 | 0 |
|
Buy Now |