Part Details for SLPPB35BSB1EH by Amphenol Corporation
Overview of SLPPB35BSB1EH by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPPB35BSB1EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPPB35BSB1EH
|
Mouser Electronics | Heavy Duty Power Connectors 8.0mm RAPlugEMI&HVIL Black 270Keyway RoHS: Compliant | 92 |
|
$19.0000 / $23.7100 | Buy Now |
DISTI #
SLPPB35BSB1EH
|
TME | Connector: DC supply, SurLok Plus, female, 8mm, PIN: 1, for cable Min Qty: 5 | 0 |
|
$23.1600 | RFQ |
DISTI #
C1S116729960368
|
Chip1Stop | Connector Power RoHS: Compliant | 9 |
|
$7.5300 | Buy Now |
Part Details for SLPPB35BSB1EH
SLPPB35BSB1EH CAD Models
SLPPB35BSB1EH Part Data Attributes
|
SLPPB35BSB1EH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPPB35BSB1EH
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body Depth | 1.142 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |