Part Details for SLPPB35BSO by Amphenol Corporation
Overview of SLPPB35BSO by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPB35BSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPPB35BSO
|
Mouser Electronics | Heavy Duty Power Connectors 8.0MM SL+ R/A PLUG 35MM2 SEALED ORANGE RoHS: Compliant | 813 |
|
$19.2900 / $28.0400 | Buy Now |
DISTI #
SLPPB35BSO
|
TTI | Heavy Duty Power Connectors 8.0MM SL+ R/A PLUG 35MM2 SEALED ORANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$17.4900 / $24.9000 | Buy Now |
DISTI #
SLPPB35BSO
|
TME | Connector: DC supply, SurLok Plus, female, 8mm, PIN: 1, for cable Min Qty: 5 | 0 |
|
$15.5900 | RFQ |
DISTI #
SLPPB35BSO
|
Avnet Abacus | Conn Power PL 1 POS Quick Connect RA Cable Mount 1 Terminal 1 Port (Alt: SLPPB35BSO) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |