Part Details for SLPPB35BSO3EH by Amphenol Industrial Operations
Overview of SLPPB35BSO3EH by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPB35BSO3EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7574
|
Newark | Power Entry, R/A, Plug, 150A, 1Kv, Cable, Product Range:Surlok Plus Emi Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:150A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPPB35BSO3EH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$17.3800 | Buy Now |
DISTI #
SLPPB35BSO3EH-ND
|
DigiKey | SURLOK PLUS 8.0MM RIGHT ANGLE PL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
74 In Stock |
|
$18.4624 / $23.3900 | Buy Now |
DISTI #
71383754
|
RS | Right Angle EMI Plug, 8.0mm, 35mm, 2 Orange, 120 Keyway, SurLok Plus Series | Amphenol Industrial SLPPB35BSO3EH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$19.4400 / $23.8600 | Buy Now |
DISTI #
AMMSLPPB35BSO3EH
|
Heilind Electronics | SURLOK PLUS EMI C10-738728-1303 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPPB35BSO3EH
|
Interstate Connecting Components | SURLOK PLUS EMI C10-738728-1303 | 0 |
|
Buy Now |