Part Details for SLPPB50BNB by Amphenol Industrial Operations
Overview of SLPPB50BNB by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPB50BNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0094
|
Newark | Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp Rohs Compliant: Yes |Amphenol Industrial SLPPB50BNB Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
965-SLPPB50BNB-ND
|
DigiKey | SURLOK PLUS, RIGHT ANGLE PLUG, 8 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1123 In Stock |
|
$12.0637 / $17.3100 | Buy Now |
DISTI #
71835250
|
RS | Connector, RIGHTANGLEPLUG,8.0MM,50MM, CRIMP, W/Backshell, NON-SEALED, BLACK, | Amphenol Industrial SLPPB50BNB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$12.6800 / $15.5600 | Buy Now |
DISTI #
AMMSLPPB50BNB
|
Heilind Electronics | 8.0MM SURLOK PLUS RIGHT ANGLE 50MM CRIMP TERMINATION 1000V 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPPB50BNB
|
Interstate Connecting Components | 8.0MM SURLOK PLUS RIGHT ANGLE 50MM CRIMP TERMINATION 1000V 2 | 0 |
|
Buy Now |