Part Details for SLPPB50BSB by Amphenol Industrial Operations
Overview of SLPPB50BSB by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPPB50BSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9194
|
Newark | Power Entry, Plug, 200A, 1Kv, Blk, Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:200A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect Rohs Compliant: Yes |Amphenol Industrial SLPPB50BSB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 604 |
|
$22.1700 / $23.8600 | Buy Now |
DISTI #
965-SLPPB50BSB-ND
|
DigiKey | SURLOK PLUS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
830 In Stock |
|
$13.5779 / $19.4800 | Buy Now |
DISTI #
74907618
|
RS | Connectors, Heavy Duty Power 8mm SL+ plug, rt ang Seal50mm sq, black | Amphenol Industrial SLPPB50BSB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1400 / $15.3200 | RFQ |
DISTI #
AMMSLPPB50BSB
|
Heilind Electronics | SLOK+, 8.0MM,RA PLUG BLK, IP67, 200A | Americas - 1 in Stock |
|
$14.3843 / $18.3801 | Buy Now |
DISTI #
AMMSLPPB50BSB
|
Interstate Connecting Components | SLOK+, 8.0MM,RA PLUG BLK, IP67, 200A | 3 |
|
$14.3843 / $18.3801 | Buy Now |